Eaton Connector Set for use with DMV160N
- RS Stock No.:
- 246-101
- Mfr. Part No.:
- 1314320 SETDMV160N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR809.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR809.34 |
*price indicative
- RS Stock No.:
- 246-101
- Mfr. Part No.:
- 1314320 SETDMV160N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connecting Bridge | |
| Product Type | Connector Set | |
| For Use With | DMV160N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connecting Bridge | ||
Product Type Connector Set | ||
For Use With DMV160N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Eaton premium accessory bridge connector is designed to enhance the versatility and performance of the DMV160N series switchgear. With an innovative through connection approach, it ensures seamless integration within existing setups, facilitating improved operational efficiency. The robust construction guarantees durability and reliability, making it ideal for demanding industrial applications. This connector supports a range of standard compliance requirements, reassuring users of its safety and operational integrity. Whether you're upgrading your equipment or expanding your capabilities, this accessory is engineered to meet the evolving needs of modern electrical systems.
Compatible with DMV160N 4p switchgear for enhanced functionality
Engineered with high-quality materials for exceptional durability
Facilitates seamless connections, improving system efficiency
Compliant with stringent CE standards for electrical safety
Optimised for operational excellence in diverse industrial environments
Provides reliable performance across a broad temperature range
Developed to support ease of installation and maintenance
Related links
- Eaton DMV Series Protective Cover for Use with DMV160N, 51 x 130 x 208mm
- Eaton DMV Bridge Connector Set
- Eaton DMV Change-over Mechanism
- Eaton DMV Terminal Shroud
- Eaton Fuse Switch Disconnector 400A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 1600A Max Current, 1600A Fuse Current
- Eaton Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Eaton Connector Rapid Link Series Locking Attachment
