- RS Stock No.:
- 826-3795
- Mfr. Part No.:
- LPXC02SM
- Manufacturer:
- Lovato
Discontinued product
- RS Stock No.:
- 826-3795
- Mfr. Part No.:
- LPXC02SM
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Accessories
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 690V |
Series | Platinum 22mm |
Contact Configuration | 2NC |
Terminal Type | Screw |
Body/Fixing Collar Included | No |
Current Rating | 10A |