- RS Stock No.:
- 826-3791
- Mfr. Part No.:
- LPXC01SM
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR147.04
Units | Per Unit |
1 + | MYR147.04 |
- RS Stock No.:
- 826-3791
- Mfr. Part No.:
- LPXC01SM
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Accessories
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 690V |
Series | Platinum 22mm |
Contact Configuration | 1NC |
Terminal Type | Screw |
Body/Fixing Collar Included | No |
Current Rating | 10A |