- RS Stock No.:
- 760-4674
- Mfr. Part No.:
- M22-SWD-K22LED-R
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 760-4674
- Mfr. Part No.:
- M22-SWD-K22LED-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SmartWire DT Front Mounting Contact Blocks
SmartWire DT contact blocks for use with the RMQ Titan M22 range of control circuit devices. SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.
Versions with 1 or 2 changeover contacts and with or without integrated LED element
LED elements in 4 colours (white, blue, green, red)
SmartWire DT diagnostics LED fo signalling the communication
Connection to SmartWire DT ribbon cable with external device plug
LED elements in 4 colours (white, blue, green, red)
SmartWire DT diagnostics LED fo signalling the communication
Connection to SmartWire DT ribbon cable with external device plug
Standards
IEC/EN 61131-2, EN50178
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Illumination Colour | Red |
Series | M22 |
Contact Configuration | 2CO |
Illumination Type | LED |
LED Included | Yes |
Body/Fixing Collar Included | No |
Current Rating | 15mA |