- RS Stock No.:
- 746-8863
- Mfr. Part No.:
- ZD4PA203
- Manufacturer:
- Schneider Electric
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR181.55
You pay
MYR172.47
Units | Per Unit |
1 + | MYR172.47 |
- RS Stock No.:
- 746-8863
- Mfr. Part No.:
- ZD4PA203
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric | Harmony XB4 Series (ZD4) | Light Block
Introducing the Harmony ZD4 series of Light blocks by Schneider Electric. The ZD4 range of products consists of high quality, durable light blocks built for several different applications.
Features and benefits
Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable. Mountable onto a push-button collar.
Built-in integral LED, ranging in colours from Red, Green, White and more. See product specification for the colour.
Schneider Green Premium product as standard across the Harmony ZD4 range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
EN/IEC 60947-5-1.
UL 508 & CSA C22.2 No 14.
Vibration resistance 5 gn conforming to IEC 60068-2-6.
Shock resistance to 30 / 50 gn conforming to IEC 60068-2-27 (see datasheet).
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Built-in integral LED, ranging in colours from Red, Green, White and more. See product specification for the colour.
Schneider Green Premium product as standard across the Harmony ZD4 range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
EN/IEC 60947-5-1.
UL 508 & CSA C22.2 No 14.
Vibration resistance 5 gn conforming to IEC 60068-2-6.
Shock resistance to 30 / 50 gn conforming to IEC 60068-2-27 (see datasheet).
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Applications -
Hoists, cranes.
Industry sectors / Commercial sectors.
Push buttons used in mechanical, automotive industries particularly in panels.
Industry sectors / Commercial sectors.
Push buttons used in mechanical, automotive industries particularly in panels.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony XB4 |
Contact Configuration | 4NO |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |