- RS Stock No.:
- 609-3121
- Mfr. Part No.:
- ZB5AW0B31
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 609-3121
- Mfr. Part No.:
- ZB5AW0B31
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Standards
IEC, JIS
Approvals
UL, CSA
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 24V ac/dc |
Series | Harmony XB5 |
Contact Configuration | 1NO |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |