- RS Stock No.:
- 422-8583
- Mfr. Part No.:
- ZB5AW0G65
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR317.30
Units | Per Unit |
1 + | MYR317.30 |
- RS Stock No.:
- 422-8583
- Mfr. Part No.:
- ZB5AW0G65
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Standards
IEC, JIS
Approvals
UL, CSA
Approvals
UL; CSA
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 110 → 120V ac |
Series | Harmony XB5 |
Contact Configuration | 1NO + 1NC |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |
Better World Product | Yes |
Better World Verification | Green Premium |