- RS Stock No.:
- 206-5781
- Mfr. Part No.:
- 101165998
- Manufacturer:
- Schmersal
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR449.55
Units | Per Unit |
1 + | MYR449.55 |
- RS Stock No.:
- 206-5781
- Mfr. Part No.:
- 101165998
- Manufacturer:
- Schmersal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schmersal ELDE.NGB24 light terminal block ELD has a plastic, glass-fibre reinforced thermoplastic enclosure material, and is self-extinguishing. It has a screw type terminal connection and has mounting flange position 3. The LED colour is blue.
Standards: EN 60947-5-1, IEC/EN 60947-1
Protection class of Clips or Terminals: IP20
Protection class of Clips or Terminals: IP20
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac |
Series | ELDE.NGB24 |
Illumination Type | LED |
Terminal Type | Screw |