- RS Stock No.:
- 197-3307
- Mfr. Part No.:
- 3SU1401-1BC24-1AA0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Price Each
MYR487.07
Units | Per Unit |
1 + | MYR487.07 |
- RS Stock No.:
- 197-3307
- Mfr. Part No.:
- 3SU1401-1BC24-1AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens 3SU1 series is a traffic lights LED module with integrated LED of 24 V DC. It has a Surge voltage resistance rated value 4 kV. The operating temperature range is from -25°C to +70°C.
It has protection class of IP40, IP20
Maximum consumed current 40mA
Multi-colour LED light source suitable for operating on both AC as well as DC
Maximum consumed current 40mA
Multi-colour LED light source suitable for operating on both AC as well as DC
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 110V |
Series | 3SU1 |
Illumination Type | LED |
Terminal Type | Screw |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |