- RS Stock No.:
- 173-6838
- Mfr. Part No.:
- 3SU1401-2BB40-1AA0
- Manufacturer:
- Siemens
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR50.69
Units | Per Unit |
1 + | MYR50.69 |
- RS Stock No.:
- 173-6838
- Mfr. Part No.:
- 3SU1401-2BB40-1AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LED module with integrated LED 24 V AC/DC, green, screw terminal, for floor mounting
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac/dc |
Series | SIRIUS ACT |
Illumination Type | LED |
Terminal Type | Screw |
Current Rating | 20mA |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |