- RS Stock No.:
- 553-850
- Mfr. Part No.:
- ZB5AZ1025
- Manufacturer:
- Schneider Electric
34 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
23 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR62.65
Units | Per Unit |
1 + | MYR62.65 |
- RS Stock No.:
- 553-850
- Mfr. Part No.:
- ZB5AZ1025
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric Contact Block, Fixing Collar Included, 10A Current Rating - Harmony XB5 Series - ZB5AZ1025
Need a reliable way to connect a push button switch to your industrial equipment? This contact block from Schneider Electric gets the job done. Thanks to its 1NC configuration, it's ideal for push-to-break operations. The spring clamp terminals make wiring a breeze, as one single lever action opens both cable clamps, and the specialist design means it won't spring closed on the insulator by mistake. This component also features handy moulded-in holes designed to easily accommodate a test probe and make quick work of status checks.
Features & Benefits
• Mechanical durability of 10 million cycles for a long service life
• Light 0.021kg weight, so it doesn't add unnecessary load to your setup
• Wide operating temperature range between -40°C and +70°C means it's suitable for use in extreme conditions
• Compatible with cables between 24 and 14AWG for versatility of wiring options
• Light 0.021kg weight, so it doesn't add unnecessary load to your setup
• Wide operating temperature range between -40°C and +70°C means it's suitable for use in extreme conditions
• Compatible with cables between 24 and 14AWG for versatility of wiring options
Applications
• Food and beverage processing
• Chemical industry
• Paper mills
• Chemical industry
• Paper mills
Is this device fingerproof?
Yes. The unit's IP20 rating indicates that there won't be any shocks in store if you accidentally brush your hand against the contact block while it's powered up.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony XB5 |
Contact Configuration | 1NC |
Terminal Type | Screw Clamp |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |
Better World Verification | Green Premium |
Better World Product | Yes |