- RS Stock No.:
- 725-5465
- Mfr. Part No.:
- DH-LNA-W8
- Manufacturer:
- Hirose
160 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 10)
MYR3.974
Units | Per Unit | Per Pack* |
10 - 40 | MYR3.974 | MYR39.74 |
50 - 90 | MYR3.775 | MYR37.75 |
100 + | MYR3.586 | MYR35.86 |
*price indicative |
- RS Stock No.:
- 725-5465
- Mfr. Part No.:
- DH-LNA-W8
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DH Series Panel Cutout
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
50% reduction in mating face area because of smaller pitch sizes
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Specifications
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
For Use With | Cover Case |
Series | DH |
Material | Steel |