- RS Stock No.:
- 184-2736
- Mfr. Part No.:
- 94510030
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 07/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR2.742
Units | Per Unit | Per Pack* |
10 - 40 | MYR2.742 | MYR27.42 |
50 - 90 | MYR2.649 | MYR26.49 |
100 - 190 | MYR2.524 | MYR25.24 |
200 - 490 | MYR2.413 | MYR24.13 |
500 + | MYR2.314 | MYR23.14 |
*price indicative |
- RS Stock No.:
- 184-2736
- Mfr. Part No.:
- 94510030
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WA-HEX is a 10 mm hexagonal lock screws for use with D-Sub connector have steel material and tin surface.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Halogen free
Operating temperature ranging between -55°C up to +150 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Lock Screw |
For Use With | D-Sub Connector |
Series | WA-HEX |
Material | Steel |