TE Connectivity Dust Connector Cover for use with MTA-100 IDC Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Socket Covers

A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon

Approvals

UL (E28476); CSA (LR7189)

TE Connectivity 2.54mm MTA-100 Connectors

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Specifications
Attribute Value
Cover Type Dust
For Use With MTA-100 IDC Connector
Material Polyester
Colour White
Series Number 640550
Temporarily out of stock - back order for despatch 25/02/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 500)
MYR 1.784
units
Per unit
Per Pack*
500 +
MYR1.784
MYR892.00
*price indicative
Related Products
Two-piece backshells for use with the 5.7mm Mega-Fit ...
Description:
Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per ...
Accessories including: Latches for use with 3000 Series ...
Description:
Accessories including: Latches for use with 3000 Series of headers, Pull Tab for 891, 3000 Series Wiremount sockets, Cable Clamps and Keyring plugs. 3505-31 Long latches for sockets with strain relief clips3505-30 Short latches for sockets without strain relief clips. ...
This HF plug connector is the most commonly ...
Description:
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing ...
A range of TE Connectivity D type accessories:680-9086 ...
Description:
A range of TE Connectivity D type accessories:680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A 680-8737 ...