- RS Stock No.:
- 424-4642
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR180.47
Units | Per Unit |
1 - 4 | MYR180.47 |
5 - 24 | MYR176.68 |
25 + | MYR145.41 |
- RS Stock No.:
- 424-4642
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Four Way Cross
Generally used in storage structures to tie a centre upright to four horizontal tubes, all at 90° to the upright.
Caution
Consideration must be given to the grub screw at loads greater than 900kg.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
BS 1387
Storage Fittings
The following ratings tables indicate:,Table 1: Beam loading (kg),Table 2: Upright load table (fixed) (kg),Table 3: Upright load table (un-fixed) (kg).,Table 1 indicates the safe uniformly distributed load in kg. that may be carried by a shelf supported by a pair of tubes when used as continuous beams.,Tables 2 and 3 indicate the safe loads in kg that may be carried by single fixed, or single un-fixed upright tubes to BS1387 (ISO 65). Safety factor 1.74
Specifications
Attribute | Value |
---|---|
Connector Type | 4-Way Connector |
Fits Strut Profile | Type 3 |
Fits Tube Diameter | 48.3mm |
Material | Cast Iron |
Structural Element Type | Connector Bracket & Joint |
Product Family | RS Handrail System |
Product System | 158 |