Elesa 2-Way Connector, Connecting Component, Groove Size 30mm
- RS Stock No.:
- 252-7160
- Mfr. Part No.:
- 600411-C9
- Manufacturer:
- Elesa
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR287.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR57.576 | MYR287.88 |
| 25 - 45 | MYR55.276 | MYR276.38 |
| 50 + | MYR54.118 | MYR270.59 |
*price indicative
- RS Stock No.:
- 252-7160
- Mfr. Part No.:
- 600411-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connector Type | 2-Way Connector | |
| Fits Groove Size | 30mm | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connector Type 2-Way Connector | ||
Fits Groove Size 30mm | ||
Structural Element Type Fixing & Connection Element | ||
Length 95mm | ||
The Elesa makes this clamps for hinged joints. This product has two clamps, one with external teeth and one with internal teeth or two without teeth, can be joined to create a hinged joint.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 30 ± 0.2 mm
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 30 ± 0.2 mm
