Electrolube Transparent Acrylic Conformal Coating, 200 ml Aerosol, -65°C min, +125°C max
- RS Stock No.:
- 848-9098
- Distrelec Article No.:
- 301-16-935
- Mfr. Part No.:
- AFA200
- Manufacturer:
- Electrolube
Bulk discount available
Subtotal (1 unit)**
MYR68.80
3 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ*
In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR68.80 |
10 - 19 | MYR65.91 |
20 + | MYR63.94 |
**price indicative
- RS Stock No.:
- 848-9098
- Distrelec Article No.:
- 301-16-935
- Mfr. Part No.:
- AFA200
- Manufacturer:
- Electrolube
Related links
- Ambersil Transparent Acrylic Resin Conformal Coating -40°C min, +60°C max
- Conformal Coatings
- Ambersil 40+ Protective Lubricant Oil Lubricant 200 ml Aerosol
- Electrolube Platenclene Printer Roller Cleaner 100 ml Aerosol
- Ezurio Stainless Steel Thermistor +125°C Max
- 400 ml Aerosol Disinfectant
- Ambersil Screen Cleaner 400 ml Aerosol
- TE Connectivity NTC Temperature Probe +125°C Max, 2.4mm Probe