Winch, Tractel 280589

Subtotal (1 unit)*

MYR7,510.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,510.41

*price indicative

RS Stock No.:
194-392
Mfr. Part No.:
280589
Manufacturer:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Equipment Type

Winch

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tractel caRol R 150 kg winches are rescue winches tested for attachment to one leg of the Tractel tracpode 150 kg. They come with a dedicated mounting bracket. For proper use, a pulley must be installed on the tracpode head, selected based on usage: PPE pulley for personnel or load pulley for lifting up to 250 kg. Standards = EN 795B/2012, EN1496/2017class B, 2006/42/CEE, EN13157:12/2004

Drum and gear wheel mounted on bronze bearing
Rigid chassis with painted mechanical parts and drum
protective cover for maintenance
Simple and quick cable tie
Easily transportable due to the crossbar
Mounting console for tracpode

Related links