Flexible Conduit, 17mm Nominal Diameter, Polyethylene, Grey
- RS Stock No.:
- 289-1001
- Mfr. Part No.:
- 169-22171
- Manufacturer:
- HellermannTyton
Temporarily out of stock - back order for despatch 02/08/2024, delivery within 4 working days from despatch date
Price 1 Reel of 100 Metre(s)
MYR1,130.45
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | MYR1,130.45 | MYR11.304 |
*price indicative
- RS Stock No.:
- 289-1001
- Mfr. Part No.:
- 169-22171
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The HellermannTyton IWS corrugated flexible tubings are used to route and protect wires in control panels, switching systems and machine building.
Highly flexible
Self-extinguishing according to UL94 HB and FMVSS 302
Self-extinguishing according to UL94 HB and FMVSS 302
Specifications
Attribute | Value |
---|---|
Nominal Diameter | 17mm |
Material | Polyethylene |
Conduit Type | Flexible |
Outer Diameter | 21.2mm |
Colour | Grey |