![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 179-4203 | ||||||||||||||||||||||
Description | ABB SPL 316 Stainless Steel Liquid Tight Conduit M40 | ||||||||||||||||||||||
Manufacturer/Brand Name | ABB | ||||||||||||||||||||||
Manufacturer Part No. | SPL40/M40/SAM | ||||||||||||||||||||||
179-4203 | |
ABB SPL 316 Stainless Steel Liquid Tight Conduit M40 | |
ABB | |
SPL40/M40/SAM |
Date | Dec 15, 2019 |
Single Piece Conduit Fitting for Food and Beverage, Straight, Nominal Conduit Size 16mm, M16 Thread, 316 Stainless Steel
Features
Unique single piece design
316 Stainless Steel
Multiple thread type Metric/NPT
Attribute | Value |
---|---|
Material | 316 Stainless Steel |
Conduit Type | Liquid Tight |
Outer Diameter | 61.5mm |
Interior Diameter | 32.7mm |
Series | SPL |
Thread Size | M40 |
Maximum Operating Temperature | +130 (Static) °C, +150 (Moving) °C |
Minimum Operating Temperature | -50 (Static) °C, -5 (Moving) °C |