PMA Uster, Flexible Conduit Fitting, NW 10 Nominal Size, M12 x 1.5, Polyamide 6, Black IP40 rating

This image is representative of the product range

Subtotal (1 reel of 50 metres)*

MYR1,024.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR1,024.83MYR20.497

*price indicative

RS Stock No.:
599-597
Mfr. Part No.:
PACOF-10B
Manufacturer:
PMA Uster
Find similar products by selecting one or more attributes.
Select all

Brand

PMA Uster

Product Type

Flexible Conduit Fitting

Nominal Size

NW 10

Thread Size

M12 x 1.5

Material

Polyamide 6

Colour

Black

IP Rating

IP40

Standards/Approvals

EN 45545-2 HL3, NFPA 130

Series

PACOF

COO (Country of Origin):
CH