Phoenix Contact Transition Sleeve, Conduit Fitting, 37mm Nominal Size, TPE, Black
- RS Stock No.:
- 858-6145
- Mfr. Part No.:
- 3240980
- Manufacturer:
- Phoenix Contact
Price 1 Box of 25**
MYR400.43
Temporarily out of stock - back order for despatch 28/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR400.43 | MYR16.017 |
**price indicative
- RS Stock No.:
- 858-6145
- Mfr. Part No.:
- 3240980
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Transition Sleeve 29mm Nominal Size Black
- Phoenix Contact Transition Sleeve 10mm Nominal Size Black
- Phoenix Contact Transition Sleeve 12mm Nominal Size Black
- Phoenix Contact Transition Sleeve 16.5mm Nominal Size Black
- Phoenix Contact Transition Sleeve 8mm Nominal Size Black
- PMA Uster Straight Connector 37mm Nominal Size Polyamide, Black
- Phoenix Contact End Sleeve 21mm Nominal Size Grey
- End Sleeve 29mm Nominal Size Black