- RS Stock No.:
- 738-8332
- Mfr. Part No.:
- EX/M20/TAG
- Manufacturer:
- Kopex
Discontinued product
- RS Stock No.:
- 738-8332
- Mfr. Part No.:
- EX/M20/TAG
- Manufacturer:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Earth Tag
A Kopex brass plated bicon earth tag designed to create an earth termination on any threaded fitting.
Steel with brass plating
Kopex Ex-System
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Earth Tag |
Thread Size | M20 |
Material | Steel |
Finish | Brass |
Series | EX/TAG |