Adaptaflex 90° Elbow, Conduit Fitting, 16mm Nominal Size, M16, Nylon 66, Black
- RS Stock No.:
- 715-8487
- Mfr. Part No.:
- 7TCA296170R0112 AT16/M16/C90/BLY
- Manufacturer:
- Adaptaflex
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR563.27
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 - 490 | MYR56.327 | MYR563.27 |
500 + | MYR54.356 | MYR543.56 |
**price indicative
- RS Stock No.:
- 715-8487
- Mfr. Part No.:
- 7TCA296170R0112 AT16/M16/C90/BLY
- Manufacturer:
- Adaptaflex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adaptaflex | |
Nominal Size | 16mm | |
Fitting Type | 90° Elbow | |
Thread Size | M16 | |
Material | Nylon 66 | |
Colour | Black | |
Series | AT | |
Select all | ||
---|---|---|
Brand Adaptaflex | ||
Nominal Size 16mm | ||
Fitting Type 90° Elbow | ||
Thread Size M16 | ||
Material Nylon 66 | ||
Colour Black | ||
Series AT | ||
Related links
- Adaptaflex 90° Elbow 16mm Nominal Size Nylon 66, Black
- Adaptaflex 90° Elbow 28mm Nominal Size Nylon 66, Black
- Adaptaflex 90° Elbow 21/22mm Nominal Size Nylon 66, Black
- Adaptaflex 90° Elbow 34mm Nominal Size Nylon 66, Black
- Adaptaflex 90° Elbow 13mm Nominal Size Nylon 66, Black IP66 rating
- Adaptaflex 90° Elbow 16mm Nominal Size Nylon 66, Black IP65 rating
- Adaptaflex 90° Elbow 16mm Nominal Size Nylon 66, Black IP66 rating
- Adaptaflex Straight 16mm Nominal Size Nylon 66 IP67 IP69K rating