Conduit Fitting, 17mm Nominal Size, PG16, Polyamide 6, Black
- RS Stock No.:
- 289-1244
- Mfr. Part No.:
- BVWD-P167GT-11
- Manufacturer:
- PMA
Subtotal (1 pack of 50 units)**
MYR1,736.95
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
50 + | MYR34.739 | MYR1,736.95 |
**price indicative
- RS Stock No.:
- 289-1244
- Mfr. Part No.:
- BVWD-P167GT-11
- Manufacturer:
- PMA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PMA | |
Nominal Size | 17mm | |
Thread Size | PG16 | |
Material | Polyamide 6 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand PMA | ||
Nominal Size 17mm | ||
Thread Size PG16 | ||
Material Polyamide 6 | ||
Colour Black | ||
Related links
- Flexible Fitting 17mm Nominal Size Polyamide 6, Black
- Straight Connector 17mm Nominal Size Polyamide 6, Black
- Conduit Fitting M20 Black
- PMA 90° Curved Elbow 17mm Nominal Size PA 6, Black IP66 rating
- Conduit Fitting Polyamide 6, Black
- PMA 90° Elbow 17mm Nominal Size PA 6, Grey IP66 rating
- PMA Straight 17mm Nominal Size PA 6, Grey IP66 rating
- Straight 17mm Nominal Size Polyamide 6, Black