PMA End Sleeve, Conduit Fitting, 23mm Nominal Size, Polyamide, Black
- RS Stock No.:
- 287-9465
- Mfr. Part No.:
- RKS-23
- Manufacturer:
- PMA
Temporarily out of stock - back order for despatch 26/07/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
MYR13.974
Units | Per Unit | Per Pack* |
---|---|---|
50 + | MYR13.974 | MYR698.70 |
*price indicative
- RS Stock No.:
- 287-9465
- Mfr. Part No.:
- RKS-23
- Manufacturer:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Protective Sleeve
Black high shock resistant, push-in fitting designed for use with PMAFLEX conduits, manufactured from modified Polyamides.
Protection sleeves offer protection against damage to cables and wires (through sharp cutting edges on the conduit), they are used at the end of conduits where no fittings with threads are necessary.
The PMA sleeve for end of conduit is made from polyamide.
Application used at the end of conduits
Nominal width 23 mm
Nominal width 23 mm
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specifications
Attribute | Value |
---|---|
Nominal Size | 23mm |
Fitting Type | End Sleeve |
Material | Polyamide |
Colour | Black |