Flexicon T Piece, Conduit Fitting, 21mm Nominal Size, 17mm, Nylon, Black
- RS Stock No.:
- 268-7426
- Mfr. Part No.:
- FPAX21TB
- Manufacturer:
- Flexicon
Subtotal (1 unit)**
MYR139.35
Temporarily out of stock - back order for despatch 27/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR139.35 |
**price indicative
Related links
- Flexicon T Piece 21mm Nominal Size Nylon, Black
- Flexicon Reducer 21mm Nominal Size Nylon, Black
- Adaptaflex T Piece 21mm Nominal Size Nylon 66 IP67 rating
- Flexicon T Piece 28mm Nominal Size Nylon, Black
- Flexicon T Piece 42mm Nominal Size Nylon, Black
- Flexicon T Piece 34mm Nominal Size Nylon, Black
- Flexicon T Piece 16mm Nominal Size Nylon, Black
- HellermannTyton T Piece 21mm Nominal Size Black