Adaptaflex Straight, Conduit Fitting, 20mm Nominal Size, M20, Polyamide, White IP65 rating
- RS Stock No.:
- 250-7828
- Mfr. Part No.:
- 7TCA296140R0019 KF20/M20/A/W
- Manufacturer:
- Adaptaflex
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR125.70
290 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 - 490 | MYR12.57 | MYR125.70 |
500 + | MYR12.352 | MYR123.52 |
**price indicative
- RS Stock No.:
- 250-7828
- Mfr. Part No.:
- 7TCA296140R0019 KF20/M20/A/W
- Manufacturer:
- Adaptaflex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adaptaflex | |
Nominal Size | 20mm | |
Fitting Type | Straight | |
Thread Size | M20 | |
Material | Polyamide | |
Colour | White | |
IP Rating | IP65 | |
Standards Met | CE | |
Series | KF | |
Select all | ||
---|---|---|
Brand Adaptaflex | ||
Nominal Size 20mm | ||
Fitting Type Straight | ||
Thread Size M20 | ||
Material Polyamide | ||
Colour White | ||
IP Rating IP65 | ||
Standards Met CE | ||
Series KF | ||
Related links
- Adaptaflex Coupler 20mm Nominal Size Polyamide, White IP65 rating
- Adaptaflex Straight 16mm Nominal Size Polyamide, White IP65 rating
- Adaptaflex Straight 25mm Nominal Size Polyamide, White IP65 rating
- Adaptaflex Straight 20mm Nominal Size Nylon 66, Black IP65 rating
- HellermannTyton Straight 20mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- Adaptaflex Straight 20mm Nominal Size Brass, Metallic IP67 rating
- Adaptaflex Straight 20mm Nominal Size Brass, Silver IP54 rating
- Adaptaflex Straight 20mm Nominal Size Brass, Silver IP40 rating