- RS Stock No.:
- 230-9808
- Mfr. Part No.:
- AR3BF/M20/050NPT
- Manufacturer:
- Peppers
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR64.86
Units | Per Unit |
1 - 9 | MYR64.86 |
10 - 99 | MYR63.92 |
100 + | MYR59.90 |
- RS Stock No.:
- 230-9808
- Mfr. Part No.:
- AR3BF/M20/050NPT
- Manufacturer:
- Peppers
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
The Peppers AR Series Certified Adaptors & Reducers provide a method of matching electrical thread forms on Ex equipment whilst maintaining Ex db, Ex eb, Ex ta and Ex nR methods of explosion protection. Approved for use in mining (except Aluminium) and surface installations, they maintain IP66 & IP68 for IEC type applications and Class I Division 1 and NEMA 4X for CEC / NEC type applications. All external metric threads are fitted with a nitrile O-ring as standard.
-60°C to +200°C operating temperature
Brass materials
Electroless Nickel plating
Brass materials
Electroless Nickel plating
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Thread Size | 1/2 NPT in, 20 mm |
Material | Brass |
Colour | Brass |
Series | AR |