HellermannTyton, Cable Conduit Fitting, 40mm Nominal Size, M40
- RS Stock No.:
- 215-5642
- Mfr. Part No.:
- 166-31407 PCS40-FMC-M40-NPB/TPE-ML
- Manufacturer:
- HellermannTyton
Price 1 Bag of 2**
MYR921.11
Temporarily out of stock - back order for despatch 21/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR921.11 | MYR460.555 |
**price indicative
- RS Stock No.:
- 215-5642
- Mfr. Part No.:
- 166-31407 PCS40-FMC-M40-NPB/TPE-ML
- Manufacturer:
- HellermannTyton
Related links
- HellermannTyton 40mm Nominal Size, M40
- HellermannTyton 40mm Nominal Size, PG36
- HellermannTyton Straight 40mm Nominal Size Polyamide 6.6 IP66, IP67 rating
- Flexicon 40mm Nominal Size Brass, Grey
- HellermannTyton 25mm Nominal Size, PG21
- HellermannTyton 16mm Nominal Size, M20
- HellermannTyton 20mm Nominal Size, PG16
- Kopex Adapter 40mm Nominal Size Brass IP67 rating