HellermannTyton, Cable Conduit Fitting, 32mm Nominal Size, M32
- RS Stock No.:
- 215-5640
- Mfr. Part No.:
- 166-31106
- Manufacturer:
- HellermannTyton
Price 1 Bag of 2
MYR200.41
Temporarily out of stock - back order for despatch 26/11/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR200.41 | MYR100.205 |
**price indicative
- RS Stock No.:
- 215-5640
- Mfr. Part No.:
- 166-31106
- Manufacturer:
- HellermannTyton
Related links
- HellermannTyton 32mm Nominal Size, M32
- HellermannTyton Straight 32mm Nominal Size Brass Silver
- HellermannTyton 90° Elbow 32mm Nominal Size Brass Silver
- HellermannTyton 32mm Nominal Size
- HellermannTyton Straight 32mm Nominal Size Polyamide 6.6, Grey
- Flexicon 32mm Nominal Size Brass, Grey
- Kopex Adapter 32mm Nominal Size Brass
- PMA Straight 32mm Nominal Size PA 6, Black