- RS Stock No.:
- 190-1979
- Mfr. Part No.:
- 07410406010
- Manufacturer:
- SES Sterling
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR58.03
Units | Per Unit | Per Pack* |
10 + | MYR58.03 | MYR580.30 |
*price indicative |
- RS Stock No.:
- 190-1979
- Mfr. Part No.:
- 07410406010
- Manufacturer:
- SES Sterling
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Application : gland for ELECTROFLEX conduit, with lamellar system for an easy and resistant mounting. Small base for a bypass even in tight spaces.
Specifications
Attribute | Value |
---|---|
Nominal Size | 22mm |
Fitting Type | 90° Elbow |
Thread Size | PG21 |
Material | Polyamide |
Colour | Black |
IP Rating | IP65 |