- RS Stock No.:
- 212-3273
- Mfr. Part No.:
- LS27F350FHUXEN
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 212-3273
- Mfr. Part No.:
- LS27F350FHUXEN
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Samsung Computer monitor Super slim panel: At an incredibly slim 10 mm — as slender as a ballpoint pen — the one-piece panel is more than twice as thin as standard Samsung monitors. Simple circular stand: A simple circular stand elegantly complements the super slim display. Patterned rear panel: Horizontal patterning on the rear panel provides a stylish, contemporary finish.
LED-backlit LCD monitor - 27in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Specifications
Attribute | Value |
---|---|
Model | LS27F350FHUXEN |
Screen Size | 27in |
Primary Keyword | Computer Monitor |
Maximum Resolution | 1920 x 1080 |
Screen Type | LED |