- RS Stock No.:
- 200-3745
- Mfr. Part No.:
- B2483HSU-B1DP
- Manufacturer:
- iiyama
Discontinued product
- RS Stock No.:
- 200-3745
- Mfr. Part No.:
- B2483HSU-B1DP
- Manufacturer:
- iiyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Iiyama 24 full HD LED-backlit monitor. It has triple input support and USB HUB ensure compatibility. It has 1 ms response time. The ergonomic stand offer 13cm height adjustment with pivot and swivel, making this screen suitable for a wide range.
Blue light reducer
Flicker free
OSD languages EN, DE, FR, ES, IT, CN, RU, JP, CZ, NL, PL
Flicker free
OSD languages EN, DE, FR, ES, IT, CN, RU, JP, CZ, NL, PL
Specifications
Attribute | Value |
---|---|
Model | ProLite |
Primary Keyword | Computer Monitor |
Screen Size | 24in |
Maximum Resolution | 1920 x 1080 |
Screen Type | LED |