- RS Stock No.:
- 439-587
- Mfr. Part No.:
- 1802 12 00
- Manufacturer:
- Legris
28 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR418.89
Units | Per Unit |
1 - 5 | MYR418.89 |
6 - 11 | MYR407.16 |
12 + | MYR390.40 |
- RS Stock No.:
- 439-587
- Mfr. Part No.:
- 1802 12 00
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Elbow
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Compression |
Fitting Direction | 90° |