PREVOST 16bar Aluminium G 3/4 Tapping Flange, 32mm outside diameter
- RS Stock No.:
- 219-4508
- Mfr. Part No.:
- PPS1 BT3227
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
MYR128.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.35 |
*price indicative
- RS Stock No.:
- 219-4508
- Mfr. Part No.:
- PPS1 BT3227
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Pipe Outside Diameter 2 | 32mm | |
| Connection Thread Size | G 3/4 | |
| Material | Aluminium | |
| Connector Type | THREAD TAPPING FLANGE | |
| Maximum Operating Pressure | 16bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Pipe Outside Diameter 2 32mm | ||
Connection Thread Size G 3/4 | ||
Material Aluminium | ||
Connector Type THREAD TAPPING FLANGE | ||
Maximum Operating Pressure 16bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- IT
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Related links
- PREVOST 16bar Aluminium G 1/2 Tapping Flange, 32mm outside diameter
- PREVOST 16bar Aluminium Tapping Flange, 32mm outside diameter
- PREVOST 16bar Aluminium G 3/4 Tapping Flange, 40mm outside diameter
- PREVOST 16bar Aluminium G 1 Tapping Flange, 40mm outside diameter
- PREVOST 16bar Aluminium G 1 1/4 Thread Fitting, 32mm outside diameter
- PREVOST 16bar Aluminium G 3/8 Tapping Flange, 25mm outside diameter
- PREVOST 16bar Aluminium G 1/2 Tapping Flange, 40mm outside diameter
- PREVOST 16bar Aluminium G 1/2 Tapping Flange, 25mm outside diameter
