- RS Stock No.:
- 101-4117
- Mfr. Part No.:
- V9-16V
- Manufacturer:
- Licefa
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR86.85
Units | Per Unit |
1 + | MYR86.85 |
- RS Stock No.:
- 101-4117
- Mfr. Part No.:
- V9-16V
- Manufacturer:
- Licefa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Assortment box with fixed partitions
Polystyrene assortment box, with impact-resistant clear cover with hinges and closure.
Comes with thermoformed insert, variety of compartments.
Internal dimensions: 288 x 157 x 38 mm
Comes with thermoformed insert, variety of compartments.
Internal dimensions: 288 x 157 x 38 mm
Specifications
Attribute | Value |
---|---|
Number of Compartments | 6 |
Height | 42mm |
Width | 295mm |
Depth | 175mm |
Adjustable Compartments | Yes |
Transparent Lid | Yes |
Material | PS |
Colour | Blue, Transparent |