- RS Stock No.:
- 740-5263
- Mfr. Part No.:
- NJM2406F3-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5263
- Mfr. Part No.:
- NJM2406F3-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Comparators, New Japan Radio
Comparators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SC-88A |
Power Supply Type | Single |
Output Type | Open Collector |
Number of Channels per Chip | 1 |
Typical Response Time | 1.5µs |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 2 x 1.25 x 0.9mm |
Length | 2mm |
Width | 1.25mm |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 106 dB |
Minimum Operating Temperature | -40 °C |