- RS Stock No.:
- 714-0830
- Mfr. Part No.:
- LM393D
- Manufacturer:
- STMicroelectronics
60 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 20)
MYR1.371
Units | Per Unit | Per Pack* |
20 - 20 | MYR1.371 | MYR27.42 |
40 - 80 | MYR1.342 | MYR26.84 |
100 - 180 | MYR1.302 | MYR26.04 |
200 - 380 | MYR1.263 | MYR25.26 |
400 + | MYR1.225 | MYR24.50 |
*price indicative |
- RS Stock No.:
- 714-0830
- Mfr. Part No.:
- LM393D
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Comparators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 1.3µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Dimensions | 4.9 x 3.9 x 1.25mm |
Length | 4.9mm |
Width | 3.9mm |
Height | 1.25mm |
Minimum Operating Temperature | 0 °C |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Voltage Gain | 106.02 dB |
Maximum Operating Temperature | +70 °C |