- RS Stock No.:
- 639-6868
- Mfr. Part No.:
- TC75S58FU(TE85L,F)
- Manufacturer:
- Toshiba
2820 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR2.967
Units | Per Unit | Per Pack* |
10 - 10 | MYR2.967 | MYR29.67 |
20 - 90 | MYR2.878 | MYR28.78 |
100 - 190 | MYR2.792 | MYR27.92 |
200 - 390 | MYR2.708 | MYR27.08 |
400 + | MYR2.627 | MYR26.27 |
*price indicative |
- RS Stock No.:
- 639-6868
- Mfr. Part No.:
- TC75S58FU(TE85L,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Comparator, Toshiba
Comparators, Toshiba
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Output Type | Open Drain |
Number of Channels per Chip | 1 |
Typical Response Time | 0.19µs |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 2 x 1.25 x 0.9mm |
Length | 2mm |
Width | 1.25mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Typical Dual Supply Voltage | ±3V |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 94 dB |