- RS Stock No.:
- 178-5191
- Mfr. Part No.:
- LM211DT
- Manufacturer:
- STMicroelectronics
Available for back order.
Added
Price Each (On a Reel of 2500)
MYR0.893
Units | Per Unit | Per Reel* |
2500 - 2500 | MYR0.893 | MYR2,232.50 |
5000 - 7500 | MYR0.873 | MYR2,182.50 |
10000 + | MYR0.857 | MYR2,142.50 |
*price indicative |
- RS Stock No.:
- 178-5191
- Mfr. Part No.:
- LM211DT
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Comparators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Output Type | TTL |
Number of Channels per Chip | 1 |
Typical Response Time | 200ns |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Dimensions | 5 x 4 x 1.65mm |
Length | 5mm |
Width | 4mm |
Height | 1.65mm |
Maximum Operating Temperature | +105 °C |
Typical Dual Supply Voltage | ±15V |
Typical Voltage Gain | 200 V/mV |
Minimum Operating Temperature | -40 °C |