Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Amplifiers & Comparators
/
Comparators
LM339DG onsemi, Quad Comparator, Open Collector O/P, 1.3μs 5 → 28 V 14-Pin SOIC
RS Stock No.:
178-4788
Mfr. Part No.:
LM339DG
Manufacturer:
ON Semiconductor
This image is representative of the product range
View all Comparators
Discontinued product
RS Stock No.:
178-4788
Mfr. Part No.:
LM339DG
Manufacturer:
ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Attribute
Value
Comparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Dimensions
8.75 x 4 x 1.5mm
Length
8.75mm
Width
4mm
Height
1.5mm
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Voltage Gain
106.02 dB
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C