ISL28915FH6Z-T7 Renesas Electronics, Comparator, Push-Pull, Rail to Rail O/P, Maximum of 5.75 V 6-Pin SOT-23
- RS Stock No.:
- 170-8121
- Mfr. Part No.:
- ISL28915FH6Z-T7
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 170-8121
- Mfr. Part No.:
- ISL28915FH6Z-T7
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Single Comparators, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Comparators, Intersil
Specifications
Attribute | Value |
---|---|
Comparator Type | Push-Pull Output |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Output Type | Push-Pull, Rail to Rail |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | Maximum of 5.75 V |
Dimensions | 2.9 x 1.6 x 1.14mm |
Length | 2.9mm |
Width | 1.6mm |
Height | 1.14mm |
Typical CMRR | 98dB |
Typical PSRR | 100dB |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |