HARTING Compact Housing, HARTING Push Pull for use with Vertical RJ Jack 09 45 551 1103
- RS Stock No.:
- 173-9624
- Mfr. Part No.:
- 09455450040
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
MYR16.96
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.96 |
*price indicative
- RS Stock No.:
- 173-9624
- Mfr. Part No.:
- 09455450040
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Socket Contact | |
| For Use With | Vertical RJ Jack 09 45 551 1103 | |
| Accessory Type | Compact Housing | |
| Series | HARTING Push Pull | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Socket Contact | ||
For Use With Vertical RJ Jack 09 45 551 1103 | ||
Accessory Type Compact Housing | ||
Series HARTING Push Pull | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
PushPull bulkhead mounted housing with HARTING PushPull technology
Compact, space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb female
High packing density (spacing 27 x 21 mm)
Related links
- HARTING Compact Housing, HARTING Push Pull for use with Vertical RJ Jack 09 45 551 1103
- HARTING Compact Housing, HARTING Push Pull for use with Push Pull RJ45 Jacks
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Insert For Use With Industrial Assembly Tool
- HARTING Colour Clip, HARTING Push Pull for use with Harting PushPull Connectors
- Ethernet Couplers
- HARTING Fixing Bracket For Use With Han Modular Compact Hood/Housing
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
