- RS Stock No.:
- 134-8800
- Mfr. Part No.:
- 173041-0001
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 134-8800
- Mfr. Part No.:
- 173041-0001
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex ValuSeal™ Male and Female Terminals
A range of male and female contacts for use with the Molex ValuSeal ™ wire-to-wire connector system. These crimp contacts are made from copper alloy with a tin plating. The pin and socket contacts are rated at 11A per contact and have a suggested wire size of 16 AWG to 18 AWG. See part numbers 134-8798 and 134-8799 for typical connector housings.
Features and Benefits
• 11A per contact
• 16 AWG to 18 AWG wire size
• Crimp or compression
• 16 AWG to 18 AWG wire size
• Crimp or compression
Molex ValuSeal™ Range
Specifications
Attribute | Value |
---|---|
Accessory Type | Male Crimp Terminal |
For Use With | ValuSeal Plug Housing 172877 |
Series | 173041 |