SMC Compact Air Bellows ZP2-TB10MBS-H5
- RS Stock No.:
- 280-8180
- Mfr. Part No.:
- ZP2-TB10MBS-H5
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR79.09
FREE delivery for orders over RM 500.00
Limited stock
- 46 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR79.09 |
*price indicative
- RS Stock No.:
- 280-8180
- Mfr. Part No.:
- ZP2-TB10MBS-H5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | ZP2 | |
| Nominal Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series ZP2 | ||
Nominal Diameter 10mm | ||
- COO (Country of Origin):
- JP
The SMC bellows pad with adapter is a crucial component in various applications.
Vertical vacuum inlet direction
Related links
- Herga Compact Air Bellows 6433-ZC00
- EMERSON ? AVENTICS Compact Air Bellows 0822419040, 95mm Stroke
- EMERSON ? AVENTICS Compact Air Bellows 2999638300, 223mm Stroke
- Herga Compact Air Bellows 6433-ZA00
- Festo Compact Air Bellows EB-385-230 230mm Stroke
- EMERSON ? AVENTICS Compact Air Bellows 2999300100, 62mm Stroke
- EMERSON ? AVENTICS Compact Air Bellows 1909041000, 37mm Stroke
- EMERSON ? AVENTICS Compact Air Bellows 3999791030, 95mm Stroke
