- RS Stock No.:
- 130-6946
- Mfr. Part No.:
- ATZB-RF-233-1-C
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 130-6946
- Mfr. Part No.:
- ATZB-RF-233-1-C
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
ZigBit 2.4GHz AT86RF233 Amplified Module
The Atmel ZigBit 2.4GHz ATZB-RF-233-1-C wireless module is designed to work with IEEE 802.15.4 and ZigBee WPAN communication protocols. The ZigBit module is compatible with a ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
AT86RF233 2.4GHz ISM-Band Transceiver chip with SE2431L RF Front End Module (FEM)
RF Output Power: Up to +20dBm
Receiver sensitivity: -104dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address
Range: Up to 2000m (open space)
128byte FIFO Tx/Rx buffer
Host communication: serial SPI
Built-in chip antenna
MS-147 RF test connector
Power supply: +2.0 to +3.6Vdc
Dimensions: 25 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT)
RF Output Power: Up to +20dBm
Receiver sensitivity: -104dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address
Range: Up to 2000m (open space)
128byte FIFO Tx/Rx buffer
Host communication: serial SPI
Built-in chip antenna
MS-147 RF test connector
Power supply: +2.0 to +3.6Vdc
Dimensions: 25 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT)
Note
Specifications
Attribute | Value |
---|---|
Classification | Module |
Kit Classification | Module |
Technology | ZigBit Module |
Kit Name | Zigbit |