- RS Stock No.:
- 201-8358
- Mfr. Part No.:
- TCS34727FN
- Manufacturer:
- ams OSRAM
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR14.11
Units | Per Unit | Per Pack* |
2 - 48 | MYR14.11 | MYR28.22 |
50 - 98 | MYR13.06 | MYR26.12 |
100 - 248 | MYR12.09 | MYR24.18 |
250 - 998 | MYR11.185 | MYR22.37 |
1000 + | MYR10.355 | MYR20.71 |
*price indicative |
- RS Stock No.:
- 201-8358
- Mfr. Part No.:
- TCS34727FN
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
The ams AG 6 pin of colour and IR light sensor which provides a digital return of red, green, blue (RGB), and clear light sensing values. The device has high sensitivity, wide dynamic range, and IR
blocking filter make ideal colour sensor solution for use under varying lighting conditions and through attenuating materials.
blocking filter make ideal colour sensor solution for use under varying lighting conditions and through attenuating materials.
Programmable analogue gain and integration time
Mask able interrupt
Low power
Mask able interrupt
Low power
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Peak Wavelength | 615 nm |
Mounting Type | Surface Mount |
Package Type | FN |
Pin Count | 6 |
Interface | I2C |