- RS Stock No.:
- 201-8342
- Mfr. Part No.:
- AS7264N-BLGT
- Manufacturer:
- ams OSRAM
Temporarily out of stock - back order for despatch 05/05/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2000)
MYR38.684
Units | Per Unit | Per Reel* |
2000 - 8000 | MYR38.684 | MYR77,368.00 |
10000 + | MYR37.523 | MYR75,046.00 |
*price indicative |
- RS Stock No.:
- 201-8342
- Mfr. Part No.:
- AS7264N-BLGT
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ams AG 20 pin colour and light sensor provides XYZ chromatic colour and 440/490nm blue sensor with electronic shutter. In this XYZ channel data conforming to human eye response to colour information. It has high accuracy ambient light measurement and has high stability over lifetime with minimal drift over temperature filter.
UART or I²C slave digital Interface
16-bit ADC with digital access
2.7V to 3.6V with I²C interface
16-bit ADC with digital access
2.7V to 3.6V with I²C interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Peak Wavelength | 490 nm |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 20 |
Interface | I2C |