- RS Stock No.:
- 201-8333
- Mfr. Part No.:
- AS7261-BLGT
- Manufacturer:
- ams OSRAM
2230 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR53.425
Units | Per Unit | Per Pack* |
2 - 48 | MYR53.425 | MYR106.85 |
50 - 98 | MYR49.45 | MYR98.90 |
100 - 248 | MYR45.765 | MYR91.53 |
250 - 998 | MYR42.365 | MYR84.73 |
1000 + | MYR39.215 | MYR78.43 |
*price indicative |
- RS Stock No.:
- 201-8333
- Mfr. Part No.:
- AS7261-BLGT
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The ams AG 20 pin chromatic white colour sensor which providing direct XYZ colour coordinates and it also maps the XYZ coordinates to the x, y (Y) of the 2-dimensional colour gamut. It has integrates Gaussian filter into standard CMOS silicon via Nano-optic deposited interference filter technology.
Selectable UART or I²C interface
16-bit ADC with digital access
Integrated programmable LED drivers
16-bit ADC with digital access
Integrated programmable LED drivers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 20 |
Interface | I2C |